837-028-555-807

Heilind Number:EDA837-028-555-807
Manufacturer:EDAC
Manufacturer Number:837-028-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-555-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient conductivity for your PCB connections. Boasting two rows and 28 positions, it provides ample connectivity options for your applications. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your designs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your board-to-board connections with this essential component.