837-028-555-808

Heilind Number:EDA837-028-555-808
Manufacturer:EDAC
Manufacturer Number:837-028-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-555-808

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for precision and durability, this connector features a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it facilitates seamless board-to-board connections with 28 positions at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing offer easy and efficient installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in a variety of settings. Elevate your electronic projects with this essential component, perfect for applications in industries such as telecommunications, automotive, and aerospace.