837-028-555-812

Heilind Number:EDA837-028-555-812
Manufacturer:EDAC
Manufacturer Number:837-028-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-555-812

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for exceptional performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows of 28 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Upgrade your setup with this top-of-the-line connector, guaranteeing efficient and secure board-to-board connections.