837-028-556-201

Heilind Number:EDA837-028-556-201
Manufacturer:EDAC
Manufacturer Number:837-028-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-556-201

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this green connector ensures reliable performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient power transfer. Featuring two rows and 28 positions with a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Elevate your connectivity solutions with this essential component.