837-028-556-203

Heilind Number:EDA837-028-556-203
Manufacturer:EDAC
Manufacturer Number:837-028-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-556-203

Detailed Description

Introducing a reliable solution for high-temperature PCB connections, this Card Edge Connector is designed for seamless performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, it offers both robustness and visibility. Featuring two rows of contacts, each crafted from Copper Alloy for optimal conductivity, this connector ensures efficient power delivery with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while its straight mount orientation simplifies installation. With 28 positions available, it offers ample connectivity options for your PCB assembly needs. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees reliability in extreme conditions. Perfect for applications in industries such as automotive, aerospace, and industrial automation, it is a vital component for ensuring seamless electronic connectivity. Trust in this Card Edge Connector for high-performance, high-temperature PCB connections.