837-028-556-204

Heilind Number:EDA837-028-556-204
Manufacturer:EDAC
Manufacturer Number:837-028-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-556-204

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed with performance in mind, its green housing made of UL 94V-0 Diallyl Phthalate ensures reliable operation even in extreme conditions. With two rows of 28 copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing provide ample room for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Its straight mount orientation further simplifies the assembly process. Upgrade your connectivity solutions with this essential component.