837-028-556-802

Heilind Number:EDA837-028-556-802
Manufacturer:EDAC
Manufacturer Number:837-028-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-556-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even in high-temperature settings. With a current rating of 3A, it offers efficient power transmission. The dual-row design with 28 positions allows for versatile connectivity options, while the Copper Alloy contact material guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation facilitates easy installation onto the board. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a crucial component for various applications in the electronics industry. Upgrade your connectivity solutions with this essential product.