837-028-556-803

Heilind Number:EDA837-028-556-803
Manufacturer:EDAC
Manufacturer Number:837-028-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-556-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Perfect for demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. The two-row design offers ample connectivity options, with 28 positions for seamless integration. Crafted with precision, the contact material is high-quality Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Ideal for straight mounting, this connector is designed to withstand extreme temperatures ranging from -40 to 105 °C, making it a versatile and dependable solution for your PCB assembly needs. Upgrade your electronic systems with this essential component.