837-028-556-804

Heilind Number:EDA837-028-556-804
Manufacturer:EDAC
Manufacturer Number:837-028-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-556-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top-notch performance in demanding environments. Boasting a vibrant green color, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With two rows and a total of 28 positions, it offers ample connectivity options for your PCBs. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and a pitch of .156 inches make for easy installation, while the row spacing of .2 inches provides efficient board-to-board connectivity. Elevate your connection game with this essential component.