837-028-556-807

Heilind Number:EDA837-028-556-807
Manufacturer:EDAC
Manufacturer Number:837-028-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-556-807

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for superior heat resistance. With two rows and 28 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of industrial applications. Explore seamless board-to-board PCB connections with this essential component.