837-028-558-102

Heilind Number:EDA837-028-558-102
Manufacturer:EDAC
Manufacturer Number:837-028-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance even in extreme heat conditions. With a single row design featuring 28 positions and a .156-inch pitch, it offers precise and efficient board-to-board connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component.