837-028-558-104

Heilind Number:EDA837-028-558-104
Manufacturer:EDAC
Manufacturer Number:837-028-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-104

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for efficient performance in demanding environments. Its vibrant green color adds a pop of visual interest, while its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability. With a single row layout and a total of 28 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees robust conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise fitting on your PCB. Mountable at a right angle, it facilitates seamless integration into your system. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.