837-028-558-107

Heilind Number:EDA837-028-558-107
Manufacturer:EDAC
Manufacturer Number:837-028-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-107

Detailed Description

Upgrade your high-temperature card edge connections with this durable and efficient connector. Designed for top performance, it features a vibrant green color and a single row layout with 28 positions, suitable for a range of applications. With a robust UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise and secure connections. Perfect for right-angle mounting, it withstands temperatures ranging from -40 to 105 °C, making it ideal for demanding industrial settings. Trust in this high-quality connector for seamless board-to-board connections in your PCB projects.