837-028-558-112

Heilind Number:EDA837-028-558-112
Manufacturer:EDAC
Manufacturer Number:837-028-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers efficient signal transmission. The right angle mount orientation and an operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for your electronic projects. Explore more of our high-quality connectors in the PCB Connectors category.