837-028-558-201

Heilind Number:EDA837-028-558-201
Manufacturer:EDAC
Manufacturer Number:837-028-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transmission. The right-angle mount orientation and 28 positions make it perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance and longevity. Trust in our connector to deliver seamless board-to-board connections in your electronic projects.