837-028-558-203

Heilind Number:EDA837-028-558-203
Manufacturer:EDAC
Manufacturer Number:837-028-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a housing material crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring durability and efficient performance. With a compact two-row design and a pitch of .156 inches, it offers seamless integration on PCBs. The right-angle mount orientation and 28 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component for secure board-to-board connections.