837-028-558-204

Heilind Number:EDA837-028-558-204
Manufacturer:EDAC
Manufacturer Number:837-028-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-204

Detailed Description

Enhance connectivity within high-temperature environments with this advanced Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it ensures reliable performance in demanding conditions. The Copper Alloy contact material, along with a robust construction, guarantees secure and efficient power transmission at a steady amperage of 3 A. With a two-row design and a pitch of .156 inches, it offers ample space for 28 positions, facilitating seamless board-to-board connections. The right-angle mount orientation and operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component for various PCB applications. Trust in its quality and precision for optimal performance in your electronic projects.