837-028-558-207

Heilind Number:EDA837-028-558-207
Manufacturer:EDAC
Manufacturer Number:837-028-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-207

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in vibrant green. Designed for top performance, it boasts a 3A amperage and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of contacts crafted from Copper Alloy, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 28 positions, offer seamless integration onto your board. Its right-angle mount orientation provides versatility in assembly, while the -40 to 105°C operating temperature range guarantees reliable functionality in diverse environments. Elevate your connectivity game with this essential component.