837-028-558-208

Heilind Number:EDA837-028-558-208
Manufacturer:EDAC
Manufacturer Number:837-028-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a copper alloy contact material and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 28 positions, this connector offers seamless connectivity in your electronic projects. Featuring a right-angle mount orientation and a pitch of .156 inches, it ensures a secure fit on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications that demand high reliability. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.