837-028-558-212

Heilind Number:EDA837-028-558-212
Manufacturer:EDAC
Manufacturer Number:837-028-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-212

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable power transmission with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board connections, it accommodates 28 positions with a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic assembly.