837-028-558-602

Heilind Number:EDA837-028-558-602
Manufacturer:EDAC
Manufacturer Number:837-028-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-602

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted with durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 28 positions, it offers seamless compatibility for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for space-saving installations, its right-angle mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications. Upgrade your connection game today with this top-of-the-line component.