837-028-558-603

Heilind Number:EDA837-028-558-603
Manufacturer:EDAC
Manufacturer Number:837-028-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a single row layout with 28 positions, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures reliable performance even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Its right-angle mount orientation further streamlines installation. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in diverse applications. Trust in this essential component for your circuitry needs.