837-028-558-604

Heilind Number:EDA837-028-558-604
Manufacturer:EDAC
Manufacturer Number:837-028-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 28 positions, offering ample connectivity for your PCB needs. Made from UL 94V-0 Diallyl Phthalate, it ensures reliable insulation and safety. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its right angle mount orientation allows for versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature applications. Upgrade your connectivity solutions with this essential component, a must-have in any tech enthusiast's toolkit.