837-028-558-607

Heilind Number:EDA837-028-558-607
Manufacturer:EDAC
Manufacturer Number:837-028-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-607

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe operation. With a maximum amperage of 3A and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row with 28 positions and a pitch of .156 inches, it offers seamless integration on PCBs. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and high-performance board-to-board connectivity.