837-028-558-802

Heilind Number:EDA837-028-558-802
Manufacturer:EDAC
Manufacturer Number:837-028-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Engineered for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and 28 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation and .156-inch pitch streamline installation, while the wide operating temperature range of -40 to 105 °C guarantees dependable operation in harsh environments. Elevate your electronic assemblies with this essential component.