837-028-558-807

Heilind Number:EDA837-028-558-807
Manufacturer:EDAC
Manufacturer Number:837-028-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-807

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connector. Featuring a vibrant green design and crafted from durable UL 94V-0 Diallyl Phthalate housing, this connector ensures optimal performance even in demanding environments. With a 3A amperage capacity and copper alloy contact material, you can rely on efficient power transmission. The two rows of 28 positions allow for versatile connectivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for seamless integration, the right-angle mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temperature applications. Trust in its reliability and performance to elevate your electronic projects to the next level.