837-028-558-808

Heilind Number:EDA837-028-558-808
Manufacturer:EDAC
Manufacturer Number:837-028-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-808

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double row configuration and 28 positions, it offers ample room for secure connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, it's ideal for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust electronic systems. Explore the future of connectivity with this essential component.