837-028-558-812

Heilind Number:EDA837-028-558-812
Manufacturer:EDAC
Manufacturer Number:837-028-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-558-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for superior performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows of precisely engineered copper alloy contacts, it offers a secure and efficient interface for your PCBs. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, facilitating seamless board-to-board connections. Engineered for versatility, its right-angle mount orientation allows for easy integration into your system. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity standards with this essential component.