837-028-559-101

Heilind Number:EDA837-028-559-101
Manufacturer:EDAC
Manufacturer Number:837-028-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a single row configuration with 28 positions, ensuring optimal connectivity for your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance under extreme conditions. The right angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for high power and high temperature applications. Upgrade your board-to-board connections with this essential component, a must-have in any electronic assembly toolkit.