837-028-559-102

Heilind Number:EDA837-028-559-102
Manufacturer:EDAC
Manufacturer Number:837-028-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature environments. With a copper alloy contact material and a pitch of .156 inches, this connector offers efficient power transmission with minimal signal interference. Its right-angle mount orientation and single-row configuration with 28 positions make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any electronics enthusiast or professional. Elevate your circuitry game with this essential component.