837-028-559-108

Heilind Number:EDA837-028-559-108
Manufacturer:EDAC
Manufacturer Number:837-028-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-108

Detailed Description

Ensure reliable connectivity in high-temperature environments with this green Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 28 positions and a right-angle mount orientation. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, making it an essential component in your connectivity solutions.