837-028-559-207

Heilind Number:EDA837-028-559-207
Manufacturer:EDAC
Manufacturer Number:837-028-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-207

Detailed Description

Enhance the connectivity of your PCBs with our high temperature card edge connector. Designed for optimal performance in demanding environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide stable and secure connections. Offering 28 positions in a right-angle mount orientation, it facilitates efficient board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for any electronic assembly project.