837-028-559-208

Heilind Number:EDA837-028-559-208
Manufacturer:EDAC
Manufacturer Number:837-028-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding conditions. With a current rating of 3 A and two rows of 28 positions each, it offers ample connectivity for your applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Versatile in design, it can be mounted at a right angle, accommodating various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic setups. Trust in its quality and performance for seamless board-to-board connections.