837-028-559-212

Heilind Number:EDA837-028-559-212
Manufacturer:EDAC
Manufacturer Number:837-028-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-212

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With a 3A amperage rating, it provides efficient power transmission for your devices. Its two rows of 28 positions, made of high-quality Copper Alloy, offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. The right-angle mount orientation further enhances usability, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.