837-028-559-604

Heilind Number:EDA837-028-559-604
Manufacturer:EDAC
Manufacturer Number:837-028-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a vibrant green hue and features a single row configuration with 28 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees exceptional durability and fire resistance. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation facilitates convenient PCB assembly, making it a versatile choice for your connectivity needs. Explore our range of high-quality PCB connectors and elevate your electronic designs with ease.