837-028-559-607

Heilind Number:EDA837-028-559-607
Manufacturer:EDAC
Manufacturer Number:837-028-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-607

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a single row of 28 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in harsh environments, while the copper alloy contact material ensures efficient power transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile solution for your PCB connectivity needs. Upgrade your setup with this essential component, perfect for various projects in the electronics industry.