837-028-559-608

Heilind Number:EDA837-028-559-608
Manufacturer:EDAC
Manufacturer Number:837-028-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-608

Detailed Description

Enhance the efficiency of your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. The 28 copper alloy contact positions ensure reliable and high-speed data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for secure and stable board-to-board connections.