837-028-559-612

Heilind Number:EDA837-028-559-612
Manufacturer:EDAC
Manufacturer Number:837-028-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-612

Detailed Description

Upgrade your high temperature applications with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A, it ensures reliable power transmission. The single-row layout with 28 positions and a pitch of .156 inches offers seamless connectivity on your PCB. Crafted with precision, the contacts are made of Copper Alloy for enhanced conductivity. Its right angle mount orientation and operating temperature range of -40 to 105°C make it ideal for various industrial environments. Trust in the quality and efficiency of this connector for your board to board PCB connections.