837-028-559-803

Heilind Number:EDA837-028-559-803
Manufacturer:EDAC
Manufacturer Number:837-028-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-803

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity for your electronic devices. Boasting two rows and 28 positions, it offers ample connectivity options while maintaining a compact form factor. The right-angle mount orientation and a row spacing of .2 inches make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and high-temperature applications. Elevate your PCB design with this essential component that guarantees both performance and durability.