837-028-559-808

Heilind Number:EDA837-028-559-808
Manufacturer:EDAC
Manufacturer Number:837-028-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-808

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 28 copper alloy contacts, it ensures secure and efficient power delivery. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its right-angle mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Trust in its performance and durability for seamless connectivity.