837-028-559-812

Heilind Number:EDA837-028-559-812
Manufacturer:EDAC
Manufacturer Number:837-028-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-559-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Engineered for high performance, this connector boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 28 positions, it offers ample room for seamless integration. The .156-inch pitch and .2-inch row spacing ensure precise connections, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Upgrade your setup with this essential component.