837-028-560-201

Heilind Number:EDA837-028-560-201
Manufacturer:EDAC
Manufacturer Number:837-028-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-560-201

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in extreme conditions, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With two rows of 28 positions each, it offers ample connectivity for your PCB layout. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in various industries. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB setup with this high-quality Card Edge Connector.