837-028-560-207

Heilind Number:EDA837-028-560-207
Manufacturer:EDAC
Manufacturer Number:837-028-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-560-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 28 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under extreme conditions. Perfect for intricate board-to-board PCB setups, this Straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.