837-028-560-212

Heilind Number:EDA837-028-560-212
Manufacturer:EDAC
Manufacturer Number:837-028-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-560-212

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for impeccable performance, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration, it offers ample space for precise positioning, boasting 28 positions in total. The contact material, made from durable Copper Alloy, ensures reliable conductivity even in demanding environments. Operating flawlessly in a temperature range of -40 to 105°C, it's a perfect choice for industrial applications. Its .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation ensures easy installation. Trust in this connector for efficient and secure board-to-board connections.