837-028-560-802

Heilind Number:EDA837-028-560-802
Manufacturer:EDAC
Manufacturer Number:837-028-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-560-802

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 28 positions each, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts, along with a pitch of .156 inches, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component for your PCB setup.