837-028-560-812

Heilind Number:EDA837-028-560-812
Manufacturer:EDAC
Manufacturer Number:837-028-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-560-812

Detailed Description

Ensure reliable high-temperature connectivity with this Card Edge Connector, designed for demanding applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing in vibrant green, it offers exceptional heat resistance and structural integrity. The Copper Alloy contacts, with a pitch of .156 inches and 28 positions spread across 2 rows, guarantee secure and efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial settings. Its straight mount orientation and .2-inch row spacing make installation and maintenance a breeze. Trust in its 3A amperage rating and robust construction for reliable performance in your electronic systems.