837-029-500-104

Heilind Number:EDA837-029-500-104
Manufacturer:EDAC
Manufacturer Number:837-029-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-500-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 29 copper alloy positions, it offers seamless and reliable board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide optimal performance, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic application. Elevate your PCB assembly with the ultimate in high-temp connectivity.