837-029-500-602

Heilind Number:EDA837-029-500-602
Manufacturer:EDAC
Manufacturer Number:837-029-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-500-602

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration, it offers 29 positions for seamless PCB connectivity. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.