837-029-520-102

Heilind Number:EDA837-029-520-102
Manufacturer:EDAC
Manufacturer Number:837-029-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-520-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for top performance under extreme conditions. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees both durability and safety in any application. With a single row and 29 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Trust in our connector for efficient and secure board-to-board connections in your electronic projects.