837-029-520-104

Heilind Number:EDA837-029-520-104
Manufacturer:EDAC
Manufacturer Number:837-029-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-029-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-029-520-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 29 positions, this connector ensures efficient signal transmission on your PCB. The copper alloy contacts and .156-inch pitch guarantee reliable performance, even in extreme conditions. Operating seamlessly between -40 and 105 °C, it's ideal for various industrial applications. Trust in this connector for robust and consistent board-to-board connections.